IDT ICS1894KI-43LFT technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS1894KI-43LFT to view detailed technical specifications.
No datasheet is available for this part.