
The IDT ICS2008BVLF is a surface mount component with a PLCC package, measuring 16.66mm in length and 0.656inch in width. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The component is packaged in a rail/Tube format with 27 pieces per package and is compliant with RoHS regulations.
IDT ICS2008BVLF technical specifications.
| Package/Case | PLCC |
| Height | 0.16inch |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.656inch |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS2008BVLF to view detailed technical specifications.
No datasheet is available for this part.
