
The ICS270PGILF is a 200MHz crystal oscillator from IDT. It features a TSSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 74 per rail or tube packaging.
IDT ICS270PGILF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS270PGILF to view detailed technical specifications.
No datasheet is available for this part.