The ICS271PGLF is a single crystal oscillator with a maximum frequency of 200MHz and a package type of TSSOP. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The oscillator is RoHS compliant and features a PLL. It is available in a package quantity of 74 units, packaged in a rail/tube configuration.
IDT ICS271PGLF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS271PGLF to view detailed technical specifications.
No datasheet is available for this part.