
The ICS280PGLFT is a single PLL circuit with a clock input, operating over a temperature range of 0 to 70°C. It is packaged in a TSSOP package and is designed for surface mount applications. The device is RoHS compliant and available in quantities of 2500 per reel. It features a maximum operating frequency of 200MHz.
IDT ICS280PGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS280PGLFT to view detailed technical specifications.
No datasheet is available for this part.