The IDT ICS307M-01T is a single LVTTL input IC with a maximum frequency of 133MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is available in rail/Tube packaging and is not RoHS compliant.
IDT ICS307M-01T technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS307M-01T to view detailed technical specifications.
No datasheet is available for this part.