The ICS307M-02LFT is a single circuit IC with a clock input, operating within a temperature range of 0 to 70°C. It is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The device has a maximum operating frequency of 200MHz.
IDT ICS307M-02LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS307M-02LFT to view detailed technical specifications.
No datasheet is available for this part.