
The ICS342MIPLF is a single PLL circuit with a clock input, packaged in a SOIC package and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum frequency of 200MHz and is available in quantities of 97 per package. The ICS342MIPLF is part of the VersaClock series from IDT.
IDT ICS342MIPLF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS342MIPLF to view detailed technical specifications.
No datasheet is available for this part.