The ICS343MPLF is a single PLL clock generator from IDT with a maximum frequency of 200MHz. It operates over a temperature range of 0°C to 70°C and is available in a 97-piece rail/tube package. The device is RoHS compliant and features a surface mount SOIC package.
IDT ICS343MPLF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS343MPLF to view detailed technical specifications.
No datasheet is available for this part.