The ICS511MLFT is a single PLL circuit with a maximum operating frequency of 200MHz. It is packaged in a surface mount SOIC package and is suitable for use in temperatures between 0°C and 70°C. The device is compliant with RoHS regulations and is available on cut tape.
IDT ICS511MLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS511MLFT to view detailed technical specifications.
No datasheet is available for this part.