The ICS513MLF is a single PLL IC with a clock input, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device has a maximum operating frequency of 140MHz and is available in a quantity of 97 per package, packaged in a rail or tube format.
IDT ICS513MLF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS513MLF to view detailed technical specifications.
No datasheet is available for this part.