The ICS513MLFT is a single PLL clock IC from IDT, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a maximum operating frequency of 140MHz and is available in quantities of 2500 per reel. The ICS513MLFT is designed for use in clock generation applications and includes a PLL for frequency multiplication and synthesis.
IDT ICS513MLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS513MLFT to view detailed technical specifications.
No datasheet is available for this part.