The ICS514MLFT is a single circuit IC designed for clock input applications. It operates over a temperature range of 0 to 70°C and is packaged in a surface mount SOIC package. The device is compliant with RoHS regulations and is available on cut tape.
IDT ICS514MLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS514MLFT to view detailed technical specifications.
No datasheet is available for this part.