The ICS525-01RILF is a binary time/date counter from IDT, packaged in a QSOP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a supply voltage between 3V and 5.5V, with a maximum current draw of 8mA at 5V.
IDT ICS525-01RILF technical specifications.
| Package/Case | QSOP |
| Date Format | Binary |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Time Format | Binary |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS525-01RILF to view detailed technical specifications.
No datasheet is available for this part.