IDT ICS525-01RILFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | OSCaR™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS525-01RILFT to view detailed technical specifications.
No datasheet is available for this part.