IDT ICS525R02IT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | OSCaR™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS525R02IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.