The IDT ICS527R-01ILF is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 8mA and a maximum supply voltage of 3.6V, with a minimum supply voltage of 3V. The IC is packaged in a 4mm wide SSOP package with a height of 1.5mm and a length of 10mm.
IDT ICS527R-01ILF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS527R-01ILF to view detailed technical specifications.
No datasheet is available for this part.