
This 140MHz clock input phase-locked loop (PLL) is designed for high-frequency applications. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount SSOP package. The device is compliant with RoHS regulations and is supplied on tape and reel in quantities of 2500.
IDT ICS527R-01ILFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS527R-01ILFT to view detailed technical specifications.
No datasheet is available for this part.
