
The IDT ICS544MI-01LF is a single crystal oscillator with a maximum frequency of 16.78MHz. It is packaged in a SOIC package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 97 per rail/tube packaging.
IDT ICS544MI-01LF technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 16.78MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS544MI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.