The ICS548G-05ILF is a clock PLL IC from IDT, packaged in a TSSOP package. It operates over a temperature range of -40 to 85°C and has a maximum frequency of 49.152MHz. This device is designed for surface mount applications and is available in a tray packaging format with 96 units per package.
IDT ICS548G-05ILF technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 49.152MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS548G-05ILF to view detailed technical specifications.
No datasheet is available for this part.