IDT ICS551MILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS551MILF to view detailed technical specifications.
No datasheet is available for this part.