The ICS551MILFT is a single CMOS circuit packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 160MHz. The device is RoHS compliant and available in cut tape packaging.
IDT ICS551MILFT technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS551MILFT to view detailed technical specifications.
No datasheet is available for this part.