The ICS551MLFT is a single CMOS IC with a maximum operating frequency of 160MHz. It is packaged in a surface mount SOIC package and is RoHS compliant. The IC is designed to operate within a temperature range of 0°C to 70°C.
IDT ICS551MLFT technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS551MLFT to view detailed technical specifications.
No datasheet is available for this part.