The ICS552ARI-01 is a single PLL IC with a clock input, operating over a temperature range of -40°C to 85°C. It is packaged in a surface mount SSOP package. The device is designed for high-frequency applications, supporting a maximum frequency of 200MHz. The ICS552ARI-01 is available in a rail or tube packaging configuration, with 55 devices per package. It is not RoHS compliant.
IDT ICS552ARI-01 technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS552ARI-01 to view detailed technical specifications.
No datasheet is available for this part.