IDT ICS552R-01ILFT technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| Input | Clock |
| Length | 8.75mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 59mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS552R-01ILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.