IDT ICS553MIT technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS553MIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.