
The ICS553MLFT is a single CMOS circuit packaged in a surface mount SOIC package. It operates at frequencies up to 200MHz and is designed for use in a variety of applications. The device is RoHS compliant and available in quantities of 2500 per reel. Operating temperatures range from 0°C to 70°C. The ICS553MLFT is part of IDT's ClockBlocks series.
IDT ICS553MLFT technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS553MLFT to view detailed technical specifications.
No datasheet is available for this part.