IDT ICS554G-01AILF technical specifications.
| Package/Case | TSSOP |
| Input | PECL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS554G-01AILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
