IDT ICS557G-05AT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| PLL | Yes |
| RoHS Compliant | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS557G-05AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
