The ICS557GI-05ALF is a surface mount IC from IDT with a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 500mA. The IC is designed to work with a supply voltage of 3.3V, with a maximum voltage of 3.465V and a minimum voltage of 3.135V. The ICS557GI-05ALF is RoHS compliant and does not have radiation hardening.
IDT ICS557GI-05ALF technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS557GI-05ALF to view detailed technical specifications.
No datasheet is available for this part.