The ICS574MLFT is a single CMOS IC packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C. The device has a maximum frequency of 160MHz and is RoHS compliant.
IDT ICS574MLFT technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS574MLFT to view detailed technical specifications.
No datasheet is available for this part.