IDT ICS601M-01ILF technical specifications.
| Package/Case | SOIC |
| Height | 1.05mm |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS601M-01ILF to view detailed technical specifications.
No datasheet is available for this part.