The ICS601M-01ILFT is a single clock input IC from IDT, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed to handle clock frequencies up to 156MHz.
IDT ICS601M-01ILFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS601M-01ILFT to view detailed technical specifications.
No datasheet is available for this part.