The ICS661GILFT from IDT is a single circuit IC designed for clock input applications. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP package, suitable for surface mount applications. The IC is compliant with RoHS regulations, making it a suitable choice for environmentally friendly designs.
IDT ICS661GILFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 73.728MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS661GILFT to view detailed technical specifications.
No datasheet is available for this part.