The ICS670M-01ILF is a single PLL clock input circuit from IDT. It operates over a temperature range of -40°C to 85°C and is packaged in a 48-count rail/Tube quantity. The device is RoHS compliant and features a maximum operating frequency of 160MHz.
IDT ICS670M-01ILF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS670M-01ILF to view detailed technical specifications.
No datasheet is available for this part.