The ICS670M-01LF is a single PLL circuit with a maximum operating frequency of 160MHz and a maximum operating temperature of 70°C. It is available in a 48-count rail or tube package with a SOIC case and is suitable for surface mount applications. The device is RoHS compliant and features a clock input. The PLL function is enabled. Operating temperatures range from 0°C to 70°C.
IDT ICS670M-01LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS670M-01LF to view detailed technical specifications.
No datasheet is available for this part.