
The IDT ICS7151AMI-50T is a single clock oscillator with a maximum frequency of 16.7MHz. It is packaged in a surface mount SOIC package and is rated for operation between -40°C and 85°C. This device is available in quantities of 2500 per reel. The oscillator features a phase-locked loop and is not RoHS compliant.
IDT ICS7151AMI-50T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 16.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS7151AMI-50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.