
The ICS7152M-01T is a single PLL IC with a clock input, featuring a maximum operating frequency of 67MHz. It is available in a SOIC package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. The ICS7152M-01T is manufactured by IDT and is available in quantities of 2500 per reel.
IDT ICS7152M-01T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS7152M-01T to view detailed technical specifications.
No datasheet is available for this part.
