
The ICS7152M-12T is a clock input PLL IC from IDT, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of 0 to 70°C. This device is designed to handle frequencies up to 134MHz. It is available in quantities of 2500 units per reel. The ICS7152M-12T is not RoHS compliant.
IDT ICS7152M-12T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS7152M-12T to view detailed technical specifications.
No datasheet is available for this part.
