
The ICS7152MI-01 is a single PLL device with a clock input, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device has a maximum frequency of 67MHz. It is available in a rail or tube packaging format, with 97 devices per package. The ICS7152MI-01 is not RoHS compliant.
IDT ICS7152MI-01 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS7152MI-01 to view detailed technical specifications.
No datasheet is available for this part.
