
The ICS7152MI-01T is a single PLL IC designed for clock input applications. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device features a maximum operating frequency of 67MHz and is suitable for use in a variety of applications. The ICS7152MI-01T is manufactured by IDT and is available in quantities of 2500 per reel.
IDT ICS7152MI-01T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS7152MI-01T to view detailed technical specifications.
No datasheet is available for this part.
