IDT ICS810252BYI-03LFT technical specifications.
| Package/Case | TQFP |
| Input | LVDS |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS810252BYI-03LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.