
The ICS8302AMLFT is a single LVTTL input clock buffer with a maximum frequency of 200MHz. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications in SOIC packages. This device is RoHS compliant and available in quantities of 2500 per reel.
IDT ICS8302AMLFT technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8302AMLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
