The ICS8304AMLF is a single LVTTL clock buffer from IDT with a maximum operating frequency of 200MHz. It is packaged in a surface mount SOIC package and is RoHS compliant. The component operates within a temperature range of 0 to 70°C. The ICS8304AMLF is available in quantities of 97 per package, packaged in rail or tube formats.
IDT ICS8304AMLF technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8304AMLF to view detailed technical specifications.
No datasheet is available for this part.