The ICS83058AGILF is a single-circuit LVTTL clock buffer from IDT. It operates over a temperature range of -40°C to 85°C and is packaged in a 96-unit TSSOP rail/Tube package. The device is RoHS compliant and features a maximum operating frequency of 250MHz.
IDT ICS83058AGILF technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS83058AGILF to view detailed technical specifications.
No datasheet is available for this part.