The ICS8308AGILF is a single clock buffer with a maximum frequency of 350MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package. This device is RoHS compliant and is designed for surface mount applications.
IDT ICS8308AGILF technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8308AGILF to view detailed technical specifications.
No datasheet is available for this part.