
The ICS83210AYLFT is a single HSTL clock buffer from IDT, operating at a maximum frequency of 150MHz. It is packaged in a TQFP package and is suitable for surface mount applications. The device is RoHS compliant and operates within a temperature range of 0°C to 85°C.
IDT ICS83210AYLFT technical specifications.
| Package/Case | TQFP |
| Input | HSTL |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS83210AYLFT to view detailed technical specifications.
No datasheet is available for this part.
