
The ICS83940AY-02LFT is a 1 circuit clock generator with a maximum frequency of 200MHz and input signal type of LVTTL. It is packaged in a LQFP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
IDT ICS83940AY-02LFT technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS83940AY-02LFT to view detailed technical specifications.
No datasheet is available for this part.
