IDT ICS83947AYI-147 technical specifications.
| Package/Case | LQFP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS83947AYI-147 to view detailed technical specifications.
No datasheet is available for this part.