
The ICS83947AYI-147LFT is a single-channel LVTTL clock buffer from IDT, featuring a maximum frequency of 250MHz. It is packaged in a LQFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
IDT ICS83947AYI-147LFT technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS83947AYI-147LFT to view detailed technical specifications.
No datasheet is available for this part.